SMC Compressed Air Pipe Blue Polyurethane 6 mm 100 m TU Series

Subtotal (1 unit)*

€112.60

(exc. VAT)

€138.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€112.60

*price indicative

RS Stock No.:
281-1002
Mfr. Part No.:
TU0604BU2-100
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Compressed Air Pipe

Colour

Blue

Material

Polyurethane

Length

100m

Maximum Operating Pressure

0.8 Mpa

Application

Pneumatic Tubing

Series

TU

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Inside Diameter

4mm

Outside Diameter

6mm

Standards/Approvals

RoHS

The SMC polyurethane tubing is a flexible and suitable for general pneumatic tubing.

RoHS compliant

It is durable

Related links