Festo Air Hose Yellow TPE 4 mm 500 m, 8048680
- RS Stock No.:
- 288-2913
- Mfr. Part No.:
- PUN-H-4X0,75-TGE-500
- Manufacturer:
- Festo
Subtotal (1 reel of 500 metres)*
€330.00
(exc. VAT)
€405.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €330.00 | €0.66 |
*price indicative
- RS Stock No.:
- 288-2913
- Mfr. Part No.:
- PUN-H-4X0,75-TGE-500
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Air Hose | |
| Colour | Yellow | |
| Material | TPE | |
| Length | 500m | |
| Maximum Operating Pressure | 0.6 MPa | |
| Application | Energy Chains | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 2.6mm | |
| Outside Diameter | 4mm | |
| Model Number | 8048680 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Air Hose | ||
Colour Yellow | ||
Material TPE | ||
Length 500m | ||
Maximum Operating Pressure 0.6 MPa | ||
Application Energy Chains | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 2.6mm | ||
Outside Diameter 4mm | ||
Model Number 8048680 | ||
- COO (Country of Origin):
- CZ
The Festo durable plastic tubing is designed for a wide range of applications, offering high performance and reliability. With its impressive operating pressure and temperature range, it is suitable for various industrial uses.
Outside diameter of 4mm for easy installation
Min. bending radius of 8mm for flexibility in usage
Suitable for energy chains for efficient operation
Fire test material UL94 HB for safety compliance
Suitability for the production of Li-ion batteries with specific material restrictions
Cleanroom class element for specialized cleanroom applications
Translucent yellow colour for easy visibility
RoHS-compliant material for environmental sustainability
Related links
- Festo Air Hose Yellow Thermoplastic Elastomer 6 mm 500 m, 8048690
- Festo Air Hose Natural Thermoplastic Elastomer 4 mm 500 m PUN Series, 558264
- Festo Air Hose Red Thermoplastic Elastomer 4 mm 500 m, 8048676
- Festo Air Hose Silver Thermoplastic Elastomer 4 mm 500 m PUN Series, 558271
- Festo Air Hose Black Thermoplastic Elastomer 4 mm 500 m PUN Series, 558250
- Festo Air Hose Translucent Blue Thermoplastic Elastomer 4 mm 500 m PUN Series, 8048672
- Festo Air Hose Yellow Thermoplastic Elastomer 10 mm 300 m, 8048710
- Festo Air Hose Yellow Thermoplastic Elastomer 8 mm 400 mm, 8048700
