Festo Air Hose Black TPE 4mm x 500m
- RS Stock No.:
- 271-6845
- Mfr. Part No.:
- PUN-H-4X0,75-SW-500
- Manufacturer:
- Festo
Subtotal (1 reel of 500 metres)**
€290.00
(exc. VAT)
€356.70
(inc. VAT)
Temporarily out of stock - back order for despatch 02-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Reel(s) | Per Reel | Per Metre** |
---|---|---|
1 + | €290.00 | €0.58 |
**price indicative
- RS Stock No.:
- 271-6845
- Mfr. Part No.:
- PUN-H-4X0,75-SW-500
- Manufacturer:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Hose Outside Diameter | 4mm | |
Hose Inside Diameter | 2.6mm | |
Colour | Black | |
Material | TPE | |
Length | 500m | |
Minimum Operating Temperature | -35°C | |
Maximum Operating Temperature | 60°C | |
Select all | ||
---|---|---|
Brand Festo | ||
Hose Outside Diameter 4mm | ||
Hose Inside Diameter 2.6mm | ||
Colour Black | ||
Material TPE | ||
Length 500m | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 60°C | ||
Related links
- Festo Air Hose Natural TPE 4mm x 500m
- Festo Air Hose Silver TPE 4mm x 500m
- Festo Air Hose TPE 4mm x 500m
- Festo Air Hose Blue TPE 4mm x 500m
- Festo Air Hose Black TPE 6mm x 500m
- Festo Coil Tubing Without Connector Red TPE 4mm x 500m PUN-H...
- Festo Coil Tubing Without Connector Yellow TPE 4mm x 500m PUN-H...
- Festo Air Hose Silver TPE 6mm x 500m