SMC Compressed Air Tube Blue Polyurethane 4mm x 20m TU Series
- RS Stock No.:
- 281-0995
- Mfr. Part No.:
- TU0425BU2-20
- Manufacturer:
- SMC

1 / 1
Subtotal (1 unit)**
€9.72
(exc. VAT)
€11.96
(inc. VAT)
8 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €9.72 |
**price indicative
- RS Stock No.:
- 281-0995
- Mfr. Part No.:
- TU0425BU2-20
- Manufacturer:
- SMC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Hose Outside Diameter | 4mm | |
Hose Inside Diameter | 2.5mm | |
Colour | Blue | |
Material | Polyurethane | |
Length | 20m | |
Manufacturer Series | TU | |
Select all | ||
---|---|---|
Brand SMC | ||
Hose Outside Diameter 4mm | ||
Hose Inside Diameter 2.5mm | ||
Colour Blue | ||
Material Polyurethane | ||
Length 20m | ||
Manufacturer Series TU | ||
Related links
- SMC Compressed Air Tube Blue Polyurethane 16mm x 20m TU Series
- SMC Compressed Air Tube Blue Polyurethane 8mm x 20m TU Series
- SMC Compressed Air Tube Orange Polyurethane 4mm x 20m TU Series
- SMC Compressed Air Pipe Silver Polyurethane 4mm x 20m TU Series
- SMC Compressed Air Pipe Blue Polyurethane 4mm x 20m TUS Series
- SMC Compressed Air Tube Blue Polyurethane 8mm x 100m TU Series
- SMC Compressed Air Tube Blue Polyurethane 16mm x 100m TU Series
- SMC Compressed Air Tube Blue Polyurethane 6mm x 100m TU Series