SMC Compressed Air Tube White Polyurethane 12mm x 20m TU Series
- RS Stock No.:
- 281-1023
- Mfr. Part No.:
- TU1208W-20
- Manufacturer:
- SMC

1 / 1
Subtotal (1 unit)**
€86.10
(exc. VAT)
€105.90
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €86.10 |
**price indicative
- RS Stock No.:
- 281-1023
- Mfr. Part No.:
- TU1208W-20
- Manufacturer:
- SMC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Hose Outside Diameter | 12mm | |
Hose Inside Diameter | 8mm | |
Colour | White | |
Material | Polyurethane | |
Length | 20m | |
Manufacturer Series | TU | |
Select all | ||
---|---|---|
Brand SMC | ||
Hose Outside Diameter 12mm | ||
Hose Inside Diameter 8mm | ||
Colour White | ||
Material Polyurethane | ||
Length 20m | ||
Manufacturer Series TU | ||
Related links
- SMC Compressed Air Tube White Polyurethane 10mm x 20m TU Series
- SMC Compressed Air Tube Green Polyurethane 12mm x 20m TU Series
- SMC Compressed Air Pipe Silver Polyurethane 12mm x 20m TU Series
- SMC Compressed Air Tube Blue Polyurethane 8mm x 20m TU Series
- SMC Compressed Air Tube Yellow Polyurethane 8mm x 20m TU Series
- SMC Compressed Air Tube Orange Polyurethane 6mm x 20m TU Series
- SMC Compressed Air Tube Orange Polyurethane 8mm x 20m TU Series
- SMC Compressed Air Tube Green Polyurethane 10mm x 20m TU Series