- RS Stock No.:
- 121-5664
- Mfr. Part No.:
- MS4-WP
- Manufacturer:
- Festo
8 Within 1 working day(s) (IE stock)
16 Within 2 working day(s) (EU stock)
Added
Price Each
€14.27
(exc. VAT)
€17.55
(inc. VAT)
Units | Per unit |
1 - 4 | €14.27 |
5 - 9 | €13.57 |
10 - 24 | €13.14 |
25 + | €12.84 |
- RS Stock No.:
- 121-5664
- Mfr. Part No.:
- MS4-WP
- Manufacturer:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Festo Connector, Die-Cast Aluminium Bracket, Nitrile Rubber Seal - MS4-WP
Want to make the most of space and give pneumatic components a supportive lift? Reach for this connector from Festo. It's a mounting bracket you can use to install modules from the MS series of pneumatic filters and regulators. Whether combined with a connecting plate or threaded directly, the unit provides a sturdy framework for a wall-mounted installation. This robust mounting accessory is resistant to wear, heat and corrosion thanks to its die-cast aluminium bracket and steel module connector.
Features & Benefits
Strong metal construction stands up to heavy vibrations, making it suitable for use in harsh environments
Materials are free from copper and PTFE to minimise environmental impact
Nitrile rubber seal is abrasion-resistant so withstands demanding applications
Screws and bracket are included to make installation simple
Materials are free from copper and PTFE to minimise environmental impact
Nitrile rubber seal is abrasion-resistant so withstands demanding applications
Screws and bracket are included to make installation simple
Applications
Aerospace technology
Automotive production
Food and beverage packaging
Automotive production
Food and beverage packaging
How much does this unit weigh?
Tipping the scales at just 39g, the connector is a lightweight choice that won't strain your pneumatic system.
What temperatures can I use this connector in?
Thanks to a broad operating temperature range of -10°C to +60°C, this accessory is geared up for industrial challenges.
Mounting Accessories
Specifications
Attribute | Value |
---|---|
For Manufacturer Series | MS Series Filter Regulator |
Accessory Type | Connector |
Series | MS |
Product Type | Mounting Bracket |
- RS Stock No.:
- 121-5664
- Mfr. Part No.:
- MS4-WP
- Manufacturer:
- Festo