Festo MS Filter Regulator, 5 μm, 1/4 in G, Automatic, 10 bar, 8098263
- RS Stock No.:
- 253-9218
- Mfr. Part No.:
- MS4-LFR-1/4-D6-C-P-VC-A8-B
- Manufacturer:
- Festo
Subtotal (1 unit)*
€99.40
(exc. VAT)
€122.26
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.40 |
*price indicative
- RS Stock No.:
- 253-9218
- Mfr. Part No.:
- MS4-LFR-1/4-D6-C-P-VC-A8-B
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/4 in G | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 1500L/min | |
| Maximum Operating Pressure | 10 bar | |
| Series | MS | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 1/4 in | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Pressure Gauge Port Thread Standard | G | |
| Model Number | 8098263 | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.3 → 7 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/4 in G | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 1500L/min | ||
Maximum Operating Pressure 10 bar | ||
Series MS | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 1/4 in | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Pressure Gauge Port Thread Standard G | ||
Model Number 8098263 | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.3 → 7 bar | ||
- COO (Country of Origin):
- HU
Festo Filter Regulator, 2 to 10 Bar Operating Pressure, 1500L/min Flow Rate - MS4-LFR-1/4-D6-C-P-VC-A8-B
This filter regulator from Festo provides a reliable supply of uncontaminated compressed air, helping to raise the performance bar in your pneumatic applications. Its PA-reinforced housing means it's built for the long haul in demanding environments. With a nominal flow rate of 1500L/min, you can rely on it in demanding applications working at levels up to 10 bar. To ensure your compressed air is free of condensate, the filter includes an integrated water separator. To prevent tampering, keep the unit under lock and key by simply securing its rotary knob.
Features & Benefits
• PA-reinforced housing resists corrosion for longevity in moist operating conditions
• Light weight of 213g, so puts minimal strain on a pneumatic circuit
• Modular design makes it easy to install in-line for time-saving assembly
• Durable nitrile rubber seals that withstand high pressures without tearing
• Suitable to use with hot compressed air, thanks to a media temperature range between +5°C and +50°C
Applications
• Hospitals and medical centres
• Textile industry
• Agricultural equipment
• Pulp and paper mills
Does this filter regulator come with mounting accessories?
Yes, for snappy and convenient installation, this unit comes with mounting accessories included.
Related links
- Festo MS Filter Regulator 1/4 in G 10 bar, 8098262
- Festo MS Filter Regulator 1/4 in G 10 bar, 8098259
- Festo MS Filter Regulator 1/4 in G 10 bar, 8098266
- Festo MS Filter Regulator 1/4 in G 10 bar, 8098264
- Festo MS Filter Regulator 1/4 in G 10 bar, 8098256
- Festo MS6 Filter Regulator 1/2 in G Manual 8098303
- Festo MS Filter Regulator 1/4 in G 10 bar, 8098257
- Festo MS Filter Regulator 1/4 in G 10 bar, 8098265
