Festo MS Filter Regulator, 40 μm, 1/4 in G, Automatic, 10 bar, 8098256
- RS Stock No.:
- 253-9225
- Distrelec Article No.:
- 302-64-030
- Mfr. Part No.:
- MS4-LFR-1/4-D6-E-P-VC-AG-MPA-B
- Manufacturer:
- Festo
Subtotal (1 unit)*
€107.44
(exc. VAT)
€132.15
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.44 |
*price indicative
- RS Stock No.:
- 253-9225
- Distrelec Article No.:
- 302-64-030
- Mfr. Part No.:
- MS4-LFR-1/4-D6-E-P-VC-AG-MPA-B
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/4 in G | |
| Maximum Flow Rate | 1700L/min | |
| Maximum Operating Pressure | 10 bar | |
| Series | MS | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/4 in | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Bowl Material | Polycarbonate | |
| Model Number | 8098256 | |
| Pressure Setting Range | 0.3 → 7 bar | |
| Pressure Gauge Port Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/4 in G | ||
Maximum Flow Rate 1700L/min | ||
Maximum Operating Pressure 10 bar | ||
Series MS | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/4 in | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Bowl Material Polycarbonate | ||
Model Number 8098256 | ||
Pressure Setting Range 0.3 → 7 bar | ||
Pressure Gauge Port Thread Standard G | ||
- COO (Country of Origin):
- HU
Festo Filter Regulator, PC Condensate Bowl, NBR Seals - MS4-LFR-1/4-D6-E-P-VC-AG-MPA-B
Dreaming of seamless and consistent airflow in your pneumatic system? This filter regulator from Festo will make it a reality. Its reinforced polyamide housing offers reliable resistance to corrosion and impact, so you can put it to the test in harsh conditions. The device has a 40μm PE filter that catches tiny dust and contaminant particles – the ever-present pests that can cause blockages in your pneumatic channels if left unchecked. This prevents downtime and improves performance. As this unit combines the functions of two devices in one, it's a space-saving solution for smaller setups.
Features & Benefits
• 16.5ml maximum condensate bowl volume to hold waste, eliminating the need for constant drainage
• Integrated gauge for easy pressure-level monitoring
• Front panel and line mounting options let you tailor your solution to meet your design needs
• Broad operating temperature range between -5°C and +50°C for use in demanding settings
Applications
• Dental equipment
• Material handling machinery
• Mechanical workshops
How do I drain this filter regulator?
This device has an automatic drain mechanism that empties its condensate bowl when full. In cases of emergency, you can use the manual momentary-contact switch to drain it yourself.
Related links
- Festo MS Filter Regulator 1/4 in G 10 bar, 8098266
- Festo MS Filter Regulator 1/4 in G 10 bar, 8098264
- Festo MS Filter Regulator 1/2 in G 10 bar, 8098305
- Festo MS Filter Regulator 1/4 in G 10 bar, 8098254
- Festo MS Filter Regulator 1/4 in G 10 bar, 8098259
- Festo MS Filter Regulator 1/4 in G 10 bar, 8098262
- Festo MS Filter Regulator 1/4 in G 10 bar, 8098265
- Festo MS Filter Regulator 1/2 in G 10 bar, 8098312
