NIC Components 330μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - NRSZ331M50V10X22F

Subtotal (1 bag of 200 units)*

€86.80

(exc. VAT)

€106.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 +€0.434€86.80

*price indicative

RS Stock No.:
169-3610
Mfr. Part No.:
NRSZ331M50V10X22F
Manufacturer:
NIC Components
Find similar products by selecting one or more attributes.
Select all

Brand

NIC Components

Capacitance

330µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 22mm

Height

22mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

5000h

Equivalent Series Resistance

70mΩ

Leakage Current

165 μA

Tolerance

±20%

Ripple Current

1A

Series

NRSZ

COO (Country of Origin):
CN

NRSZ Series


Related links