Panasonic 560μF Conductive Polymer Aluminium Solid Capacitor 4V dc, Surface Mount - 4SVPT560M
- RS Stock No.:
- 211-1996
- Mfr. Part No.:
- 4SVPT560M
- Manufacturer:
- Panasonic
Bulk discount available
Subtotal (1 tape of 2 units)**
€5.17
(exc. VAT)
€6.36
(inc. VAT)
898 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tape** |
---|---|---|
2 - 18 | €2.585 | €5.17 |
20 - 98 | €2.17 | €4.34 |
100 - 248 | €1.865 | €3.73 |
250 - 498 | €1.64 | €3.28 |
500 + | €1.45 | €2.90 |
**price indicative
- RS Stock No.:
- 211-1996
- Mfr. Part No.:
- 4SVPT560M
- Manufacturer:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Panasonic | |
Capacitance | 560µF | |
Voltage | 4V dc | |
Mounting Type | Surface Mount | |
Technology | Conductive Polymer Aluminium | |
Dimensions | 8x6.9mm | |
Length | 6.9mm | |
Diameter | 8mm | |
Maximum Operating Temperature | +105°C | |
Series | SVPT | |
Polarised | Polar | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Manufacturer Panasonic | ||
Capacitance 560µF | ||
Voltage 4V dc | ||
Mounting Type Surface Mount | ||
Technology Conductive Polymer Aluminium | ||
Dimensions 8x6.9mm | ||
Length 6.9mm | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Series SVPT | ||
Polarised Polar | ||
Tolerance ±20% | ||
Related links
- Panasonic 560μF Conductive Polymer Aluminium Solid Capacitor 4V...
- Panasonic 1500μF Conductive Polymer Aluminium Solid Capacitor 4V...
- Nichicon 1200μF Polymer Aluminium Solid Electrolytic Capacitor 4V...
- Panasonic 180μF Conductive Polymer Aluminium Aluminium...
- Panasonic 680μF Conductive Polymer Aluminium Solid Capacitor 2.5V...
- Panasonic 1500μF Conductive Polymer Aluminium Solid Capacitor 2.5V...
- Panasonic 220μF Conductive Polymer Aluminium Aluminium...
- Panasonic 150μF Conductive Polymer Aluminium Aluminium...