- RS Stock No.:
- 711-0952
- Manufacturer:
- RS PRO
850 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 50)
€0.168
(exc. VAT)
€0.207
(inc. VAT)
Units | Per unit | Per Pack* |
50 - 200 | €0.168 | €8.40 |
250 - 450 | €0.157 | €7.85 |
500 - 1200 | €0.145 | €7.25 |
1250 - 2450 | €0.138 | €6.90 |
2500 + | €0.125 | €6.25 |
*price indicative |
- RS Stock No.:
- 711-0952
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
General Purpose Radial 6.3 to 16V
Axial RS Aluminium Capacitors, LHK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply
Applications include communication equipment and switching power supply
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 16V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 11mm |
Height | 11mm |
Length | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 3.5mm |
Polarised | Polar |
Series | RS |
Leakage Current | <=0.01 CV or 3 μA @ 1 min |
Tolerance | ±20% |
Ripple Current | 380mA |
Dissipation Factor | 16% |