Nichicon 2200 μF Capacitor 25V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 762-1691
- Mfr. Part No.:
- UBT1E222MHD8
- Manufacturer:
- Nichicon
Get a bulk buy discount
Add 25 more to save 19%
View bulk pricing optionsSubtotal (1 unit)*
€2.51
(exc. VAT)
€3.09
(inc. VAT)
Last RS stock
- 1 left, ready to ship from another location
- Final 25 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €2.51 | - |
| 25 - 74 | €2.02 | 19% |
| 75 - 99 | €1.75 | 30% |
| 100 - 249 | €1.50 | 40% |
| 250 + | €1.37 | 45% |
*price indicative
- RS Stock No.:
- 762-1691
- Mfr. Part No.:
- UBT1E222MHD8
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 2200μF | |
| Voltage | 25V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Height | 31.5mm | |
| Polarity | Polar | |
| Length | 11.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 2.7A | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 7.5mm | |
| Lifetime | 10000 h | |
| Tolerance | ±20 % | |
| Equivalent Series Resistance ESR | 20mΩ | |
| Leakage Current | 4μA | |
| Automotive Standard | No | |
| Series | BT | |
| Dissipation Factor | 14% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 2200μF | ||
Voltage 25V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Height 31.5mm | ||
Polarity Polar | ||
Length 11.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 2.7A | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Lead Pitch 7.5mm | ||
Lifetime 10000 h | ||
Tolerance ±20 % | ||
Equivalent Series Resistance ESR 20mΩ | ||
Leakage Current 4μA | ||
Automotive Standard No | ||
Series BT | ||
Dissipation Factor 14% | ||
BT Series High Temperature (PET Sleeve)
Nichicon BT Series Aluminium Electrolytic Capacitors are high reliability, low impedance and a miniature size that offer a 10000-hour load life. The BT series features a high temperature range, a wide rated voltage range, and high ripple current. Suitable for automobile electronics where heavy-duty services are indispensable.
Features & Benefits:
High reliability
High ripple current
Long life up to 10,000 hours
Related links
- Nichicon 2200 μF Capacitor 25V dc Through Hole Radial Lead
- Nichicon 2200 μF Capacitor 25V dc Through Hole - UBT1E222MHD8 Radial Lead
- Nichicon 2200 μF Capacitor 25V dc Through Hole - UPW1E222MHD Radial Lead
- Panasonic 2200 μF Capacitor 25V dc Through Hole Radial Lead
- Rubycon 2200 μF Capacitor 25V dc Through Hole Radial Lead
- Wurth Elektronik 2200 μF Capacitor 25V dc Through Hole Radial Lead
- CHEMI-CON 2200 μF Capacitor 25V dc Through Hole Radial Lead
- Nichicon 10 μF Aluminium Electrolytic Capacitor 25V dc Through Hole Radial Lead
