HOBUT D96SD Analogue Panel Ammeter AC, 92 mm x 92 mm, Class 1.5 Moving Iron
- RS Stock No.:
- 183-284
- Mfr. Part No.:
- D96MIS5A6/2-001 NO DIAL
- Manufacturer:
- HOBUT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€25.78
(exc. VAT)
€31.71
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | €25.78 |
| 5 - 9 | €25.01 |
| 10 + | €24.44 |
*price indicative
- RS Stock No.:
- 183-284
- Mfr. Part No.:
- D96MIS5A6/2-001 NO DIAL
- Manufacturer:
- HOBUT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HOBUT | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | AC | |
| Moving Element | Moving Iron | |
| Cutout Height | 92mm | |
| Cutout Width | 92mm | |
| Depth | 38.5mm | |
| Meter Accuracy | Class 1.5 | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | UL94V1, UL94V0, ES50-2, DIN 43802, DIN 43700, IEC 51, BS 89 | |
| Series | D96SD | |
| Select all | ||
|---|---|---|
Brand HOBUT | ||
Product Type Analogue Panel Ammeter | ||
Current Type AC | ||
Moving Element Moving Iron | ||
Cutout Height 92mm | ||
Cutout Width 92mm | ||
Depth 38.5mm | ||
Meter Accuracy Class 1.5 | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals UL94V1, UL94V0, ES50-2, DIN 43802, DIN 43700, IEC 51, BS 89 | ||
Series D96SD | ||
- COO (Country of Origin):
- GB
CT Operated DIN Moving Iron Ammeters with Overload
90° scale arc, accuracy class 1.5
Manufactured to BS89/IEC51
Frequency range 15 to 400Hz
Operating temperature range: –25 to +40°C
Flame retardant case to UL94V0
Panel cut out: 68 x 68mm, 92 x 92mm
Terminal covers supplied separately (see accessories)
Ammeters with 5A movements and 6x overlaod capacity
Read 5A nominal with an extended movement up to 30A
Compatible with Current Transformers with 5A secondaries (stock No. 313-839)
Designed to withstand short duration overloading
Note
Scales for CT operated meters must be purchased separately. Eg: 533-0744, 533-7874, 533-0659, 533-7880, 533-0750, 533-0665, 533-0671, 533-0687, 183-234, 381-0850, 183-032, 183-048, 381-0866, 183-262, 183-060, 183-076.
Supplied with
Mounting brackets
Related links
- HOBUT D96SD Analogue Panel Ammeter AC Class 1.5 Moving Iron
- HOBUT D96SD Analogue Panel Ammeter 100 A AC Class 1.5 Moving Iron
- HOBUT D96SD Analogue Panel Ammeter 60 A AC Class 1.5 Moving Iron
- HOBUT D96SD Analogue Panel Ammeter 100 A AC Class 1.5 Moving Iron
- HOBUT D96SD Analogue Panel Ammeter 40 A AC Class 1.5 Moving Iron
- HOBUT D96SD Analogue Panel Ammeter 0/10A Direct Connected AC Class 1.5 Moving Iron
- GILGEN Muller & Weigert Analogue Panel Ammeter 80 A AC Class 1.5 Moving Iron
- HOBUT D72SD Analogue Panel Ammeter AC Class 1.5 Moving Iron
