Sifam Tinsley DE Analogue Panel Ammeter 100 A AC, 72 mm x 72 mm, 0.5 % Moving Iron
- RS Stock No.:
- 123-6784
- Mfr. Part No.:
- EQ74-I1112N1CAW0ST
- Manufacturer:
- Sifam Tinsley
Subtotal (1 unit)*
€15.05
(exc. VAT)
€18.51
(inc. VAT)
- Plus 5 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €15.05 |
*price indicative
- RS Stock No.:
- 123-6784
- Mfr. Part No.:
- EQ74-I1112N1CAW0ST
- Manufacturer:
- Sifam Tinsley
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | AC | |
| Moving Element | Moving Iron | |
| Cutout Height | 72mm | |
| Cutout Width | 72mm | |
| Meter Accuracy | 0.5 % | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Maximum Ampere Value | 100 A | |
| Standards/Approvals | VDE 0410, UL 94 V-0, 2006/95/EC, DIN 46200/46282, CE ing, DIN 40050, DIN 43718, DIN 43701, 2004/108/EC, VDE 0110, IEC 1010, DIN IEC 61554, 93/68/EEC, DIN 43807, IEC 529, IEC51/DINEN60051, DIN 43802, VDE/VDI 3540 | |
| Maximum Measurement | 1000V, 100 A | |
| Minimum Measurement | 100 mA, 6 V | |
| Series | DE | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Product Type Analogue Panel Ammeter | ||
Current Type AC | ||
Moving Element Moving Iron | ||
Cutout Height 72mm | ||
Cutout Width 72mm | ||
Meter Accuracy 0.5 % | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Maximum Ampere Value 100 A | ||
Standards/Approvals VDE 0410, UL 94 V-0, 2006/95/EC, DIN 46200/46282, CE ing, DIN 40050, DIN 43718, DIN 43701, 2004/108/EC, VDE 0110, IEC 1010, DIN IEC 61554, 93/68/EEC, DIN 43807, IEC 529, IEC51/DINEN60051, DIN 43802, VDE/VDI 3540 | ||
Maximum Measurement 1000V, 100 A | ||
Minimum Measurement 100 mA, 6 V | ||
Series DE | ||
Non Compliant
- COO (Country of Origin):
- IN
Sigma Series DE Panel Ammeters
Features and Benefits
Sifam Tinsley Moving Iron Panel Meters
Related links
- Sifam Tinsley DE Analogue Panel Ammeter 100 A AC, 0.5 % Moving Iron
- Sifam Tinsley Sigma Analogue Panel Ammeter 100 A AC 0.5 % Moving Iron
- Sifam Tinsley Sigma Analogue Panel Ammeter 100 A AC, 0.5 % Moving Iron
- Sifam Tinsley Sigma Analogue Panel Ammeter 100 A AC 0.5 % Moving Iron
- Sifam Tinsley Sigma Analogue Panel Ammeter 100 A AC, 48 mm x 48 mm Moving Iron
- Sifam Tinsley Sigma Analogue Panel Ammeter 10 A AC, 68 mm x 68 mm Moving Iron
- Sifam Tinsley EQ 72/96 Analogue Panel Ammeter 5 A AC, 92.08 mm x 92 mm Moving Iron
- Sifam Tinsley Sigma Analogue Panel Ammeter 100 A AC Moving Iron
