Socomec 192A Analogue Panel Ammeter 60 A AC, 48 mm x 48 mm
- RS Stock No.:
- 221-0143
- Mfr. Part No.:
- 192A1205
- Manufacturer:
- Socomec
Subtotal (1 unit)*
€87.60
(exc. VAT)
€107.75
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.60 |
*price indicative
- RS Stock No.:
- 221-0143
- Mfr. Part No.:
- 192A1205
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | AC | |
| Cutout Height | 48mm | |
| Cutout Width | 48mm | |
| Maximum Ampere Value | 60 A | |
| Standards/Approvals | NF C 42-010, DIN 43780, IEC 60414, VDE 0410, NF EN 60051-1, BS 5448, BS 89, IEC 60051-1 | |
| Series | 192A | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Analogue Panel Ammeter | ||
Current Type AC | ||
Cutout Height 48mm | ||
Cutout Width 48mm | ||
Maximum Ampere Value 60 A | ||
Standards/Approvals NF C 42-010, DIN 43780, IEC 60414, VDE 0410, NF EN 60051-1, BS 5448, BS 89, IEC 60051-1 | ||
Series 192A | ||
- COO (Country of Origin):
- ES
The Socomec ferromagnetic ammeters measure the alternating current of any electrical circuit. They are embedded in the front panel of cabinets, enclosures or other equipment. The maximum current value is 60 A.
Pointer deflection 90°
Operating frequency 45/65 Hz
Screw mounted
Related links
- Socomec 192A Analogue Panel Ammeter 10 A AC, 48 mm x 48 mm
- Socomec 192A Analogue Panel Ammeter 200 A AC, 48 mm x 48 mm
- Socomec 192A Analogue Panel Ammeter 20 A AC, 48 mm x 48 mm
- Socomec 192A Analogue Panel Ammeter 25 A AC, 48 mm x 48 mm
- Socomec 192A Analogue Panel Ammeter 5 A AC, 48 mm x 48 mm
- Socomec 192A Analogue Panel Ammeter 500 A AC, 48 mm x 48 mm
- Socomec 192A Analogue Panel Ammeter 300 A AC, 48 mm x 48 mm
- Socomec 192A Analogue Panel Ammeter 15 A AC, 48 mm x 48 mm
