Sifam Tinsley Sigma Analogue Panel Ammeter 5 mA DC, 96 mm x 96 mm Moving Coil
- RS Stock No.:
- 886-2027
- Mfr. Part No.:
- PQ94-I16L2N1CAW0ST
- Manufacturer:
- Sifam Tinsley
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€26.65
(exc. VAT)
€32.78
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €26.65 | - |
| 5 - 9 | €25.84 | 3% |
| 10 + | €25.26 | 5% |
*price indicative
- RS Stock No.:
- 886-2027
- Mfr. Part No.:
- PQ94-I16L2N1CAW0ST
- Manufacturer:
- Sifam Tinsley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | DC | |
| Moving Element | Moving Coil | |
| Cutout Height | 96mm | |
| Cutout Width | 96mm | |
| Depth | 54mm | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Maximum Ampere Value | 5 mA | |
| Standards/Approvals | DIN EN 60051, DIN 43718, DIN 43701, DIN 40050, 2004/108/EC (EMC Directive), DIN 46200, DIN 43807, 2006/95/EC (Low Voltage Directive) and Amendment 93/68/EEC, DIN 46282, DIN 43802, CE | |
| Series | Sigma | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Product Type Analogue Panel Ammeter | ||
Current Type DC | ||
Moving Element Moving Coil | ||
Cutout Height 96mm | ||
Cutout Width 96mm | ||
Depth 54mm | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Maximum Ampere Value 5 mA | ||
Standards/Approvals DIN EN 60051, DIN 43718, DIN 43701, DIN 40050, 2004/108/EC (EMC Directive), DIN 46200, DIN 43807, 2006/95/EC (Low Voltage Directive) and Amendment 93/68/EEC, DIN 46282, DIN 43802, CE | ||
Series Sigma | ||
Non Compliant
- COO (Country of Origin):
- IN
Sigma Series DS Panel Meter
These Sigma Series of DE moving coil panel meters are housed in moulded polycarbonate cases and are suitable for the measurement of DC currents and voltages. The meters offer several advantages in switchboards and Generating Set Panels.
Meters available for mounting in a panel cut out
Available in variety of sizes for both Ammeters & Voltmeters
Linear scale
Glass filled polycarbonate housing
Knife edge pointer
Easily replaceable glass and bezel
Sifam Tinsley Moving Coil Panel Meters
Related links
- Sifam Tinsley Sigma Analogue Panel Ammeter 5 A AC, 96 mm x 96 mm Moving Iron
- Sifam Tinsley Sigma Analogue Panel Ammeter 20 A AC, 96 mm x 96 mm Moving Iron
- Sifam Tinsley Sigma Analogue Panel Ammeter 100 A DC Moving Coil
- Sifam Tinsley Sigma Analogue Panel Ammeter 100 A DC, 48 mm x 48 mm Moving Coil
- Sifam Tinsley Sigma Analogue Panel Ammeter 100 A DC, 68 mm x 68 mm Moving Coil
- Sifam Tinsley Sigma Analogue Panel Ammeter 20 mA DC, 48 mm x 48 mm Moving Coil
- Sifam Tinsley Sigma Analogue Panel Ammeter 1 mA DC, 68 mm x 68 mm Moving Coil
- Sifam Tinsley Sigma Analogue Panel Ammeter 10 mA DC, 68 mm x 68 mm Moving Coil
