CIE Portable PA System FOCUSH38BT-RS, 30 W, 50 W
- RS Stock No.:
- 905-5854
- Mfr. Part No.:
- FOCUSH38BT-RS
- Manufacturer:
- CIE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 905-5854
- Mfr. Part No.:
- FOCUSH38BT-RS
- Manufacturer:
- CIE
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CIE | |
| Select all | ||
|---|---|---|
Brand CIE | ||
- COO (Country of Origin):
- TW
Related links
- Vishay 50 Ω Thick Film Resistor 30 W 1 %
- Philips Lighting CorePro GU10 LED GLS Bulb 4.6 W(50 W) Cool Daylight, PAR 16 shape
- LEDVANCE 40998 E27 LED Bulbs 13 W(50 W) Cool White
- RS PRO Magnetic Stirrer 50 W, Ceramic
- Sylvania RefLED GU10 LED Bulbs 4.2 W(50 W) Warm White, Gu10/Es50 shape
- RS PRO Magnetic Stirrer 50 W, Stainless Steel
- Bailey Electric BaiSpot LED LV GU5.3 GU5.3 LED Lamp 5 W(50 W) White, Reflector shape
- Philips Lighting CorePro GU10 LED GLS Bulb 4.6 W(50 W) White, PAR 16 shape
