Sylvania RefLED GU10 LED Bulbs 4.2 W(50 W), 3000K, Warm White, Gu10/Es50 shape

Subtotal (1 pack of 10 units)*

€20.19

(exc. VAT)

€24.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€20.19€2.019

*price indicative

RS Stock No.:
144-739
Mfr. Part No.:
29164
Manufacturer:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Product Type

LED Bulbs

Lamp Base/Socket

GU10

Power

4.2W

Current

3.9A

Incandescent Equivalent Wattage

50W

Series

RefLED

Dimmable

No

Lamp Shape

Gu10/Es50

Colour Temperature

3000K

Colour

Warm White

Voltage

240V

Lifespan

15000h

Diameter

50mm

Standards/Approvals

CE, UKCA

Length

54mm

Viewing Angle

36 °

Colour Rendering Index CRI

80%

RoHS Status: Exempt

COO (Country of Origin):
CN
The Sylvania LED GU10 lamp is a compact, energy efficient, and exceptional value lighting solution. With high lumen efficacy and a 36 degree beam angle, this LED lamp offers durability and a 3-year warranty for peace of mind.

Compact Cluster SMD technology for high efficiency

Reduced visible heat sink for a sleek look

15000 hours average rated life for long-lasting performance

Warm White light colour with CRI of 80 for quality illumination

Non-dimmable design for straightforward use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy