MikroElektronika MIKROE-6685 BT Audio 4 Click Evaluation Board Evaluation Board for Classic and LE Audio Modes for Add

Get a bulk buy discount

Add 5 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

€113.58

(exc. VAT)

€139.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€113.58-
5 +€106.766%

*price indicative

RS Stock No.:
730-375
Mfr. Part No.:
MIKROE-6685
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Evaluation Board

Analogue Function

Evaluation Board

Kit Classification

Evaluation Board

For Use With

Classic and LE Audio Modes

Featured Device

Add On Board

Kit Name

BT Audio 4 Click

Interface Type

PCM

Standards/Approvals

ISO 9001:2015

COO (Country of Origin):
RS
The MikroElektronika Audio 4 Click is a Compact add on board designed to enable high quality wireless audio streaming and data communication over Bluetooth. Supporting both Classic and LE Audio modes it delivers reliable connectivity with efficient power usage.

Supports Bluetooth Classic and LE Audio modes

Low power consumption for efficient operation

RF sensitivity up to minus ninety 7 dBm for stable connectivity

Transmit power up to 9 dBm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy