MikroElektronika BT840 Click Evaluation Board Evaluation Board for AdvanceBLE 2.4 MHz MIKROE-6454
- RS Stock No.:
- 394-126
- Mfr. Part No.:
- MIKROE-6454
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€80.92
(exc. VAT)
€99.53
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.92 |
*price indicative
- RS Stock No.:
- 394-126
- Mfr. Part No.:
- MIKROE-6454
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Board | |
| Technology | Evaluation Board | |
| For Use With | AdvanceBLE | |
| Featured Device | Evaluation Board | |
| Kit Name | BT840 Click | |
| Maximum Frequency | 2.4MHz | |
| Standards/Approvals | Iso 18001, ISO 27001, ISO 9001, ISO 14001 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Board | ||
Technology Evaluation Board | ||
For Use With AdvanceBLE | ||
Featured Device Evaluation Board | ||
Kit Name BT840 Click | ||
Maximum Frequency 2.4MHz | ||
Standards/Approvals Iso 18001, ISO 27001, ISO 9001, ISO 14001 | ||
- COO (Country of Origin):
- RS
The MikroElektronika Add On Board provides advanced Bluetooth Low Energy (BLE) connectivity for modern IoT applications, featuring the BT840 module from Fanstel. Based on the nRF52840 SoC from Nordic Semiconductor, it includes a Cortex M4F MCU, 1MB Flash, 256KB RAM, and an ARM® TrustZone® Cryptocell-310 co-processor for enhanced security, ensuring reliable and secure wireless communication.
Long-range communication with a maximum TX power of +4.9dBm
UART communication
User-configurable
LEDs and buttons
GPIO access
Related links
- MikroElektronika GNSS 9 Click Evaluation Board GNSS Evaluation Board for Accurate And Reliable Positioning 1610.485 MHz
- MikroElektronika Printer Click Evaluation Board Evaluation Board for Thermal Printer Heads MIKROE-6460
- MikroElektronika SPI Isolator 9 Click Evaluation Board Evaluation Board for SPI communication MIKROE-6430
- MikroElektronika BL653 Click Evaluation Board Evaluation Board for Long Range BLE 2.48 GHz MIKROE-6433
- MikroElektronika LR 15 Click Evaluation Board Evaluation Board for Ultralow Power Long Range Communication In
- MikroElektronika MIKROE-6645 Slider Click Evaluation Board Evaluation Board for Control Application for Add On Board
- MikroElektronika MIKROE-6788 Flash 14 Click Evaluation Board Evaluation Board for Industrial for ClickID
- MikroElektronika MIKROE-6685 BT Audio 4 Click Evaluation Board Evaluation Board for Classic and LE Audio Modes for Add
