MikroElektronika MIKROE-6825 Click Board DAC Add On Board for MikroBUS for MCP47CMD22
- RS Stock No.:
- 778-616
- Mfr. Part No.:
- MIKROE-6825
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€21.05
(exc. VAT)
€25.89
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.05 |
*price indicative
- RS Stock No.:
- 778-616
- Mfr. Part No.:
- MIKROE-6825
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Analogue Function | DAC | |
| Product Type | Click Board | |
| Kit Classification | Add On Board | |
| For Use With | MikroBUS | |
| Featured Device | MCP47CMD22 | |
| Kit Name | Click Board | |
| Interface Type | I2C | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Analogue Function DAC | ||
Product Type Click Board | ||
Kit Classification Add On Board | ||
For Use With MikroBUS | ||
Featured Device MCP47CMD22 | ||
Kit Name Click Board | ||
Interface Type I2C | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- RS
The MikroElektronika Compact add-on board designed for precise dual-channel digital-to-analog voltage conversion, utilising Advanced technology to deliver stable and responsive analogue outputs for various applications.
Utilises the MCP47CMD22 for 12-bit dual-channel digital-to-analog conversion
Fast output settling time of just 4μs ensures dynamic control loops
Features selectable voltage references of 2.048V and 4.096V from an onboard precision reference
I2C-compatible Interface supports clock speeds up to 3.4MHz for Rapid communication
Multi-Time Programmable memory allows non-volatile storage with up to 32 write cycles
Related links
- MikroElektronika MIKROE-3886 DAC 7 Click MikroBus Click Board Signal Conversion Development Tool
- MikroElektronika MIKROE-3707 DAC 4 click board
- MikroElektronika MIKROE-6946 DAC Click DAC Click Board for Starter for MPC48CMD22
- MikroElektronika MIKROE-6855 Click Board Calendar Add On Board for PCF2131 for MikroBUS
- MikroElektronika MIKROE-2038 DAC 3 Click Add On Board Signal Conversion Development Kit
- MikroElektronika MIKROE-1918 DAC 2 Click Add On Board Signal Conversion Development Kit
- MikroElektronika MIKROE-5915 Click Board Add On Board for Certified Random Number Generation In Cryptographic Systems
- MikroElektronika MIKROE-4206 DAC 6 Click ADC Add On Board for DAC104S085, MCP1501 for DAC104S085
