MikroElektronika MIKROE-5915 Click Board Add On Board for Certified Random Number Generation In Cryptographic Systems
- RS Stock No.:
- 685-142
- Mfr. Part No.:
- MIKROE-5915
- Manufacturer:
- MikroElektronika
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€10.16
(exc. VAT)
€12.50
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €10.16 | - |
| 10 - 49 | €9.96 | 1% |
| 50 - 99 | €9.65 | 5% |
| 100 + | €8.89 | 12% |
*price indicative
- RS Stock No.:
- 685-142
- Mfr. Part No.:
- MIKROE-5915
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Click Board | |
| Kit Classification | Add On Board | |
| For Use With | Certified Random Number Generation In Cryptographic Systems | |
| Kit Name | Click Board | |
| Interface Type | I2C | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Click Board | ||
Kit Classification Add On Board | ||
For Use With Certified Random Number Generation In Cryptographic Systems | ||
Kit Name Click Board | ||
Interface Type I2C | ||
- COO (Country of Origin):
- RS
The MikroElektronika Add-on Board is used for secure and certified random number generation in cryptographic systems where high entropy and compliance are essential. It is built around the RNG90 random number generator from Microchip which adheres to NIST SP 800-90A to 90C standards and delivers 256-bit random numbers with 128-bit security strength. With I2C communication support and tamper detection features the board is Ideal for applications in password generation cryptocurrency wallets and defence-grade systems requiring robust data protection.
Operates on 3.3V to 5V logic levels
Unique 72-bit serial number for device identification
Supports I2C Interface up to 400kHz with Advanced tamper detection
Related links
- MikroElektronika Secure Tropic Click Sensor Add-On Board Add On Board for Cryptographic Coprocessor and Secure Storage
- MikroElektronika MIKROE-924 Click Board MikroBus Click Board
- MikroElektronika MIKROE-6825 Click Board DAC Add On Board for MikroBUS for MCP47CMD22
- MikroElektronika MIKROE-1894 ADC3 Click MikroBus Click Board Signal Conversion Development Kit
- MikroElektronika MIKROE-2729 EERAM 5V Click MikroBus Click Board
- MikroElektronika MIKROE-2733 MAC Address Click, EERAM MikroBus Click Board
- MikroElektronika MIKROE-6855 Click Board Calendar Add On Board for PCF2131 for MikroBUS
- MikroElektronika MIKROE-3707 DAC 4 click board
