STMicroelectronics NUCLEO-WL3RKB1 STM32WL3x Nucleo-64 Boards Evaluation Board Development Board for STM32WL3x Series
- RS Stock No.:
- 780-884
- Mfr. Part No.:
- NUCLEO-WL3RKB1
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€58.56
(exc. VAT)
€72.03
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 18 December 2026
- Plus 7 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.56 |
*price indicative
- RS Stock No.:
- 780-884
- Mfr. Part No.:
- NUCLEO-WL3RKB1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Analogue Function | Evaluation Board | |
| Product Type | 32 Bit Microcontroller | |
| Kit Classification | Development Board | |
| For Use With | STM32WL3x Series Microcontroller | |
| Featured Device | STM32WL3RKBV6 | |
| Kit Name | STM32WL3x Nucleo-64 Boards | |
| Interface Type | Connector, USB Type C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Analogue Function Evaluation Board | ||
Product Type 32 Bit Microcontroller | ||
Kit Classification Development Board | ||
For Use With STM32WL3x Series Microcontroller | ||
Featured Device STM32WL3RKBV6 | ||
Kit Name STM32WL3x Nucleo-64 Boards | ||
Interface Type Connector, USB Type C | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The STMicroelectronics development board featuring an STM32WL55 microcontroller with LoRa/Sigfox connectivity. It supports Arduino Uno V3 and ST morpho headers for Rapid prototyping of wireless IoT applications.
Multiple power supply options (USB, external)
Compatible with STM32CubeIDE
Can be used for prototyping wireless IoT devices
Expansion connectors for sensors and actuators
Related links
- STMicroelectronics NUCLEO-WL3RKB2 STM32WL3x Nucleo-64 Boards Evaluation Board Development Board for STM32WL3x Series
- STMicroelectronics NUCLEO-WBA25CE1 Nucleo-64 boards Evaluation Board Evaluation Board for Arduino for NUCLEO-WBA25CE1
- STMicroelectronics STM32WL3x Nucleo-64 Boards ARM Cortex Development Board NUCLEO-WL33CC1
- STMicroelectronics STM32WL3x Nucleo-64 Boards ARM Cortex Development Board NUCLEO-WL33CC2
- STMicroelectronics STM32 Nucleo-64 Boards MCU Evaluation Board NUCLEO-U031R8
- STMicroelectronics STM32 Nucleo-64 Boards MCU Evaluation Board NUCLEO-U083RC
- STMicroelectronics STM32 WB Nucleo-64 Boards 32 Bit MCU Evaluation Board NUCLEO-WB15CC
- STMicroelectronics NUCLEO-C542RC STM32 Nucleo-64 Boards Development Board for STM32C5 Series Microcontrollers for
