STMicroelectronics NUCLEO-WBA25CE1 Nucleo-64 boards Evaluation Board Evaluation Board for Arduino for NUCLEO-WBA25CE1

Subtotal (1 unit)*

€33.52

(exc. VAT)

€41.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€33.52

*price indicative

RS Stock No.:
764-160
Mfr. Part No.:
NUCLEO-WBA25CE1
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Evaluation Board

Analogue Function

Evaluation Board

Kit Classification

Evaluation Board

For Use With

Arduino

Featured Device

NUCLEO-WBA25CE1

Kit Name

Nucleo-64 boards

Interface Type

MCU

COO (Country of Origin):
CN
The STMicroelectronics Ultra low power wireless microcontroller is designed for energy-efficient embedded applications, combining reliable wireless connectivity with simple user interaction features to support development, testing, and low-power operation in Compact and portable devices.

Includes three user LEDs

Provides three user and one reset push buttons

Supports ultra low power operation

Enables wireless connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy