MikroElektronika MIKROE-6818 Volume Click Click Board for MikroE mikroBUS Compatible Development Boards for Texas
- RS Stock No.:
- 800-497
- Mfr. Part No.:
- MIKROE-6818
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€52.14
(exc. VAT)
€64.13
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.14 |
*price indicative
- RS Stock No.:
- 800-497
- Mfr. Part No.:
- MIKROE-6818
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Analogue Development Tool | |
| Kit Classification | Click Board | |
| For Use With | MikroE mikroBUS Compatible Development Boards | |
| Featured Device | Texas Instruments PGA2311 | |
| Kit Name | Volume Click | |
| Interface Type | SPI | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Analogue Development Tool | ||
Kit Classification Click Board | ||
For Use With MikroE mikroBUS Compatible Development Boards | ||
Featured Device Texas Instruments PGA2311 | ||
Kit Name Volume Click | ||
Interface Type SPI | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MikroElektronika Compact add-on board facilitates digital control of analog volume adjustment, specifically designed for high-end consumer audio systems and professional applications.
Utilises the PGA2311 for low distortion stereo volume control
Offers independent left and right channel gain settings
Features a 16-bit serial Interface for precise audio adjustments
Provides a broad gain range from +31.5dB to −95.5dB
Related links
- MikroElektronika DC Motor 32 Click Motor Driver for DC Motor 32 Click for MikroE MikroBUS Compatible Development Boards
- MikroElektronika Step Down 13 Click for MAX5419 for MikroE mikroBUS Compatible Development Boards
- MikroElektronika Ultrasonic Module Click Board for ICU-10201 MikroBUS Compatible Development Boards
- MikroElektronika Brushless 28 Click Motor Driver for Brushless 28 Click for MikroE MikroBUS Compatible Development
- MikroElektronika MIKROE-6955 Flash 15 Click, NAND Click Board for Compatible Development Boards
- MikroElektronika PoE Source Click for MIKROE-6958 for Compatible Development Boards
- MikroElektronika MIKROE-4560 Volume 2 Click Signal Processing Add On Board for mikroBUS Socket for NJU72341
- MikroElektronika Tester 3 Click for MIKROE-6967 for Compatible Development Boards
