MikroElektronika Ultrasonic Module Click Board for ICU-10201 MikroBUS Compatible Development Boards
- RS Stock No.:
- 800-494
- Mfr. Part No.:
- MIKROE-4870
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€35.69
(exc. VAT)
€43.90
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.69 |
*price indicative
- RS Stock No.:
- 800-494
- Mfr. Part No.:
- MIKROE-4870
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Add-On Board | |
| Featured Device | ICU-10201 | |
| For Use With | MikroBUS Compatible Development Boards | |
| Kit Classification | Click Board | |
| Standards/Approvals | RoHS | |
| Kit Name | Ultrasonic Module | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Add-On Board | ||
Featured Device ICU-10201 | ||
For Use With MikroBUS Compatible Development Boards | ||
Kit Classification Click Board | ||
Standards/Approvals RoHS | ||
Kit Name Ultrasonic Module | ||
- COO (Country of Origin):
- RS
The MikroElektronika Compact add-on board enables precise distance measurement, presence detection, and object tracking in embedded applications, utilising Advanced ultrasonic Time-of-Flight technology designed for short to mid-range operations.
Supports an operating range from 10cm up to 1.2m
Integrates a 175kHz PMUT with an ultra-low-power SoC
Detects moving objects closer than 10cm with high precision
Enables simultaneous range measurements with a customizable field of view up to 180°
Related links
- MikroElektronika DC Motor 32 Click Motor Driver for DC Motor 32 Click for MikroE MikroBUS Compatible Development Boards
- MikroElektronika Step Down 13 Click for MAX5419 for MikroE mikroBUS Compatible Development Boards
- MikroElektronika MIKROE-6818 Volume Click Click Board for MikroE mikroBUS Compatible Development Boards for Texas
- MikroElektronika Brushless 28 Click Motor Driver for Brushless 28 Click for MikroE MikroBUS Compatible Development
- MikroElektronika Ultrasonic 4 Click ToF Sensor MikroBus Click Board ICU-20201
- MikroElektronika MIKROE-6955 Flash 15 Click, NAND Click Board for Compatible Development Boards
- MikroElektronika PoE Source Click for MIKROE-6958 for Compatible Development Boards
- MikroElektronika Tester 3 Click for MIKROE-6967 for Compatible Development Boards
