APEX Microtechnology EK-PA02 Evaluation Kit Power Amplifier Evaluation Kit for PA02

Subtotal (1 unit)*

€395.33

(exc. VAT)

€486.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€395.33

*price indicative

RS Stock No.:
803-029
Mfr. Part No.:
EK-PA02
Manufacturer:
APEX Microtechnology
Find similar products by selecting one or more attributes.
Select all

Brand

APEX Microtechnology

Product Type

Analogue Development Tool

Analogue Function

Power Amplifier

Kit Classification

Evaluation Kit

For Use With

PA02

Kit Name

Evaluation Kit

Interface Type

Connector

COO (Country of Origin):
US
The Apex evaluation kit offers a robust mechanical platform providing effective shielding and grounding for breadboarding TO-3 and MO-127 packages with 0.060" pins, enhancing development capabilities for electronic circuits.

Solid construction with surface mounting and 3D techniques for enhanced durability

Provides holes for standard banana and BNC connectors for versatile I/O integrations

Includes necessary capacitors rated at 200V for reliable power supply bypass

Compatible with multiple heatsinks allowing for tailored temperature management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy