APEX Microtechnology EK33 Evaluation Kit Power Amplifier Evaluation Kit for PA75CX
- RS Stock No.:
- 813-827
- Mfr. Part No.:
- EK33
- Manufacturer:
- APEX Microtechnology
Subtotal (1 unit)*
€129.41
(exc. VAT)
€159.17
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €129.41 |
*price indicative
- RS Stock No.:
- 813-827
- Mfr. Part No.:
- EK33
- Manufacturer:
- APEX Microtechnology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEX Microtechnology | |
| Analogue Function | Power Amplifier | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Kit | |
| For Use With | PA75CX | |
| Kit Name | Evaluation Kit | |
| Interface Type | Connector | |
| Select all | ||
|---|---|---|
Brand APEX Microtechnology | ||
Analogue Function Power Amplifier | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Kit | ||
For Use With PA75CX | ||
Kit Name Evaluation Kit | ||
Interface Type Connector | ||
- COO (Country of Origin):
- US
The Apex evaluation kit designed for fast and efficient breadboarding of circuits, enabling enhanced connectivity and testing for a variety of applications. Designed specifically around the needs of the user, it simplifies prototyping processes.
Mounting holes facilitate easy integration with various configurations
Standard banana jacks ensure straightforward connectivity and testing
Components are clearly labelled on both sides for ease of use
Power supply bypass capacitors are included for reliable performance
Feedback resistors enhance circuit functionality
Related links
- APEX Microtechnology EK-PA75CX Evaluation Kit Power Amplifier Evaluation Kit for PA75CX for PA75CX
- APEX Microtechnology EK-PA91 Evaluation Kit Power Amplifier Evaluation Kit for PA91 for PA91
- APEX Microtechnology EK-PA92 Evaluation Kit Power Amplifier Evaluation Kit for PA92 for PA92
- APEX Microtechnology EK-PA97PC Evaluation Kit Power Amplifier Evaluation Kit for PA97
- APEX Microtechnology EK-PA85 Evaluation Kit Power Amplifier Evaluation Kit for PA96 for PA96
- APEX Microtechnology EK-PA01 Evaluation Kit Power Amplifier Evaluation Kit for PA73 for Power Amplifier
- APEX Microtechnology EK-PA107DP Evaluation Kit Power Amplifier Evaluation Kit for PA107DP for PA107DP
- APEX Microtechnology EK-PA99 Evaluation Kit Power Amplifier Evaluation Kit for Apex PA99 High Voltage Power Amplifier
