APEX Microtechnology EK-MP38CL Evaluation Kit Power Amplifier Evaluation Kit for MP38CL for MP38CL

Subtotal (1 unit)*

€468.16

(exc. VAT)

€575.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€468.16

*price indicative

RS Stock No.:
813-833
Mfr. Part No.:
EK-MP38CL
Manufacturer:
APEX Microtechnology
Find similar products by selecting one or more attributes.
Select all

Brand

APEX Microtechnology

Product Type

Evaluation Board

Analogue Function

Power Amplifier

Kit Classification

Evaluation Kit

For Use With

MP38CL

Featured Device

MP38CL

Kit Name

Evaluation Kit

Interface Type

Connector

COO (Country of Origin):
US
The Apex evaluation kit facilitates the assessment of linear power amplifier circuits, enabling flexibility in analysing diverse circuit configurations while ensuring critical connections for power supply are pre-wired. It is designed for ease of use in testing.

Includes ample breadboarding areas for circuit configuration versatility

Critical power supply bypassing connections are pre-wired for efficiency

The kit contains components often unavailable in engineering labs

Terminal blocks and pads enable easy external connections

Supports various resistor values for output current limitations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy