APEX Microtechnology EK-PA95 Evaluation Kit Power Amplifier Evaluation Kit for PA95 for PA95
- RS Stock No.:
- 813-864
- Mfr. Part No.:
- EK-PA95
- Manufacturer:
- APEX Microtechnology
Subtotal (1 unit)*
€300.37
(exc. VAT)
€369.46
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €300.37 |
*price indicative
- RS Stock No.:
- 813-864
- Mfr. Part No.:
- EK-PA95
- Manufacturer:
- APEX Microtechnology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEX Microtechnology | |
| Analogue Function | Power Amplifier | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Kit | |
| For Use With | PA95 | |
| Featured Device | PA95 | |
| Kit Name | Evaluation Kit | |
| Interface Type | Connector | |
| Select all | ||
|---|---|---|
Brand APEX Microtechnology | ||
Analogue Function Power Amplifier | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Kit | ||
For Use With PA95 | ||
Featured Device PA95 | ||
Kit Name Evaluation Kit | ||
Interface Type Connector | ||
- COO (Country of Origin):
- US
The Apex evaluation kit provides a convenient platform for assessing linear power amplifier circuits with PA94/PA95 compatibility. Its design incorporates ample breadboarding areas for flexible circuit configuration.
Includes pre-wired connections for power supply bypassing and current limiting
Supplied components are specifically selected for engineering applications
Allows external connections via standard banana jacks or soldered wires
Enhances circuit evaluation with ample space for components and configurations
Related links
- APEX Microtechnology EK-PA99 Evaluation Kit Power Amplifier Evaluation Kit for Apex PA99 High Voltage Power Amplifier
- APEX Microtechnology EK-PA01 Evaluation Kit Power Amplifier Evaluation Kit for PA73 for Power Amplifier
- APEX Microtechnology EK-PA91 Evaluation Kit Power Amplifier Evaluation Kit for PA91 for PA91
- APEX Microtechnology EK-SA110DP Evaluation Kit Power Amplifier Evaluation Kit for SA110DP for SA110DP
- APEX Microtechnology EK-PA92 Evaluation Kit Power Amplifier Evaluation Kit for PA92 for PA92
- APEX Microtechnology EK-MP400FC Evaluation Kit Power Amplifier Evaluation Kit for Power Amplifier for MP400 Power
- APEX Microtechnology EK-PA97PC Evaluation Kit Power Amplifier Evaluation Kit for PA97
- APEX Microtechnology EK-PA85 Evaluation Kit Power Amplifier Evaluation Kit for PA96 for PA96
