STMicroelectronics STEVAL-NBIOTV1 Evaluation Board Evaluation Board Evaluation Board for ST87M01 for STEVAL-NBIOTV1
- RS Stock No.:
- 820-275
- Mfr. Part No.:
- STEVAL-NBIOTV1
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€146.40
(exc. VAT)
€180.07
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €146.40 |
*price indicative
- RS Stock No.:
- 820-275
- Mfr. Part No.:
- STEVAL-NBIOTV1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Analogue Function | Evaluation Board | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Board | |
| For Use With | ST87M01 | |
| Featured Device | STEVAL-NBIOTV1 | |
| Kit Name | Evaluation Board | |
| Interface Type | I2C, SPI | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Analogue Function Evaluation Board | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Board | ||
For Use With ST87M01 | ||
Featured Device STEVAL-NBIOTV1 | ||
Kit Name Evaluation Board | ||
Interface Type I2C, SPI | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The STMicroelectronics compact, battery-powered evaluation platform and reference design tailored for asset tracking, smart city applications, and metering.
Multisensing wireless platform with cellular connectivity
Nano-SIM card socket
Expandable via 34-pin FPC connector
Related links
- STMicroelectronics STEVAL-HILE1G4K1 Evaluation Board Evaluation Board Evaluation Kit for Digital Power Converters for
- STMicroelectronics STEVAL-0608Y1V8 Evaluation Board Evaluation Board Evaluation Board for DCP0608Y
- STMicroelectronics STEVAL-WBC2TX70 Evaluation Board Evaluation Board STEVAL-WBC2TX70
- STMicroelectronics STEVAL-VL53L9 Evaluation Board Evaluation Board Evaluation Board for Flight Sensor for STEVAL-VL53L9
- STMicroelectronics STEVAL-AKI001V1 Evaluation Board Evaluation Board
- STMicroelectronics STEVAL-3601CV1 Evaluation Board Evaluation Board STEVAL-3601CV1
- STMicroelectronics STEVAL-MKI208V1K Evaluation Board Evaluation Board for STEVAL-MKI109V3 IIS3DWB 3D Accelerometer,
- STMicroelectronics STEVAL-CTM020A Gate Drivers Base Board Evaluation Board Evaluation Board Motor Driver Board for Motor
