STMicroelectronics STEVAL-WBC2TX70 Evaluation Board Evaluation Board STEVAL-WBC2TX70
- RS Stock No.:
- 335-223
- Mfr. Part No.:
- STEVAL-WBC2TX70
- Manufacturer:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 335-223
- Mfr. Part No.:
- STEVAL-WBC2TX70
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Classification | Evaluation Board | |
| Kit Name | STEVAL-WBC2TX70 | |
| Technology | Evaluation Board | |
| Processor Family Name | STSW | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Classification Evaluation Board | ||
Kit Name STEVAL-WBC2TX70 | ||
Technology Evaluation Board | ||
Processor Family Name STSW | ||
- COO (Country of Origin):
- IT
Development Tool
The STMicroelectronics Evaluation Board is a graphical user interface for wireless power transmitter. It facilitates the tuning and design of wireless power devices. It provides support for the evaluation of the wireless power transmitter device STWBC2-HP, from parameter tuning to final NVM programming. The GUI enables real-time monitoring of key internal parameters that are streamed over a UART interface.
Info page to monitor key device metrics
Parameters page with access to key configuration parameters
Trace page to monitor device behaviour
Firmware programming
Parameters page with access to key configuration parameters
Trace page to monitor device behaviour
Firmware programming
Related links
- STMicroelectronics STEVAL-3601CV1 Evaluation Board Evaluation Board STEVAL-3601CV1
- STMicroelectronics STEVAL-VL53L9 Evaluation Board Evaluation Board Evaluation Board for Flight Sensor for STEVAL-VL53L9
- STMicroelectronics STEVAL-MKI254A Adapter Board Evaluation Board for Evaluation Board for ASM330LHHG1
- STMicroelectronics Evaluation Board Based On DC-DC Converter Buck Regulator A6983CQTR Evaluation Board Evaluation Board
- STMicroelectronics Evaluation Board Based On DC-DC Converter Buck Regulator A6983NQTR Evaluation Board Evaluation Board
- STMicroelectronics Bluetooth Low Energy Evaluation Board Evaluation Board STEVAL-IDB013V1
- STMicroelectronics Flight Controller Unit Evaluation Board For Mini Drones Evaluation Board Evaluation Board
- STMicroelectronics STEVAL-LLL011V1 Evaluation Board 16 RGB LED Evaluation Board for LED1202 for STM32L073
