MikroElektronika MIKROE-4536 RS232 Isolator 2 Click Click Board for mikroBUS for ICL3221

Subtotal (1 unit)*

€29.27

(exc. VAT)

€36.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€29.27

*price indicative

RS Stock No.:
822-880
Mfr. Part No.:
MIKROE-4536
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Isolator

Kit Classification

Click Board

For Use With

mikroBUS

Featured Device

ICL3221

Kit Name

RS232 Isolator 2 Click

Interface Type

UART

COO (Country of Origin):
RS
The MikroElektronika Compact add-on board features a fully isolated transceiver designed for seamless UART to RS232 conversion, ensuring secure communication and reliable data transfer in various applications.

Ensures ±15kV ESD protection on RS232 pins

Offers an automatic power-down function for energy efficiency

Achieves a minimum data rate of 250kbps under all load conditions

Contains high-speed digital optocouplers for enhanced isolation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy