MikroElektronika 4G LTE 2 Click LARA-R6401D LTE CAT 1 MikroBus Click Board for IoT 1990 MHz MIKROE-6476
- RS Stock No.:
- 394-146
- Distrelec Article No.:
- MIKROE-6476
- Mfr. Part No.:
- MIKROE-6476
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€104.33
(exc. VAT)
€128.33
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.33 |
*price indicative
- RS Stock No.:
- 394-146
- Distrelec Article No.:
- MIKROE-6476
- Mfr. Part No.:
- MIKROE-6476
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Classification | MikroBus Click Board | |
| RF Technology | LTE CAT 1 | |
| Product Type | Evaluation Board | |
| Technology | LTE CAT 1 | |
| For Use With | IoT | |
| Featured Device | LARA-R6401D | |
| Kit Name | 4G LTE 2 Click | |
| Maximum Frequency | 1990MHz | |
| Standards/Approvals | MNO certifications | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Classification MikroBus Click Board | ||
RF Technology LTE CAT 1 | ||
Product Type Evaluation Board | ||
Technology LTE CAT 1 | ||
For Use With IoT | ||
Featured Device LARA-R6401D | ||
Kit Name 4G LTE 2 Click | ||
Maximum Frequency 1990MHz | ||
Standards/Approvals MNO certifications | ||
- COO (Country of Origin):
- RS
The MikroElektronika Add On Board provides a secure-cloud multi-band solution offering universal connectivity and reliable performance. It features the LARA-R6401D, the worlds smallest LTE Cat 1 module from u-blox, designed for North American coverage with a built-in MQTT client, making it an efficient data-only solution for IoT applications.
Multi mode
Secure cloud
Receive diversity for reliable performance in difficult conditions
Compact size
Related links
- MikroElektronika LTE Cat.1 8 Click LTE Cat 1 Module LTE Add On Board for MikroBus 2570 MHz MIKROE-6560
- MikroElektronika RF Switch Click GC02S1-EU2 4G, LTE CAT 1 Click for Utility Meters 2170 MHz MIKROE-6898
- MikroElektronika NB IoT 2 Click BC66-NA Dual LTE (Cat M1 and NB-IoT) Add On Board for mikroBUS Socket 2170 MHz
- MikroElektronika 4G LTE 3 Click MIKROE 6396 LTE Development Kit for MikroBus MIKROE-6396
- MikroElektronika LTE Cat.1-EU Click (For Europe) ELS61-EU MikroBus Click Board for mikroBUSTM Socket MIKROE-3757
- MikroElektronika LTE Cat.1-US Click (For United States) ELS61 MikroBus Click Board for MikroBus MIKROE-3885
- MikroElektronika Mikroe-6434 Evaluation Board GNSS Evaluation Board for LTE Cat 1 Connectivity And GNSS Support 2690 MHz
- MikroElektronika 4G LTE-NA Click Development Board MIKROE-2535
