MikroElektronika MIKROE-6944 DAC Click DAC Click for Programmable Voltage and Current Source for BD79701FVM-LB
- RS Stock No.:
- 842-283
- Mfr. Part No.:
- MIKROE-6944
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€34.80
(exc. VAT)
€42.80
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.80 |
*price indicative
- RS Stock No.:
- 842-283
- Mfr. Part No.:
- MIKROE-6944
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Analogue Function | DAC | |
| Product Type | DAC | |
| Kit Classification | Click | |
| For Use With | Programmable Voltage and Current Source | |
| Featured Device | BD79701FVM-LB | |
| Kit Name | DAC Click | |
| Interface Type | SPI | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Analogue Function DAC | ||
Product Type DAC | ||
Kit Classification Click | ||
For Use With Programmable Voltage and Current Source | ||
Featured Device BD79701FVM-LB | ||
Kit Name DAC Click | ||
Interface Type SPI | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- RS
The MikroElektronika Compact add-on board is engineered for digital-to-analog signal conversion with programmable analog voltage output, Ideal for precision applications requiring gain control and offset adjustment.
3-channel 8-bit R-2R DAC from ROHM Semiconductor, enabling versatile configurations
High-speed output response characteristics for fast and stable signal updates
Built-in initial zero hold function ensures consistent startup behaviour
3-wire SPI Interface allows reliable communication with clock speeds up to 30MHz
Settling time of 4.5μs for effective signal processing
Related links
- MikroElektronika MIKROE-6946 DAC Click DAC Click Board for Starter for MPC48CMD22
- MikroElektronika AC Current Click Current Measurement for MCP3201
- MikroElektronika Development Kit Gesture Tracking MikroBus Click Board for PCM5122 DAC
- MikroElektronika MIKROE-3707 DAC 4 click board
- MikroElektronika MIKROE-3886 DAC 7 Click MikroBus Click Board Signal Conversion Development Tool
- MikroElektronika MIKROE-3712 DAC 5 Click Development Kit Development Kit
- MikroElektronika MIKROE-4332 DAC 9 Click Converter Module Development Board
- MikroElektronika MIKROE-6825 Click Board DAC Add On Board for MikroBUS for MCP47CMD22
