STMicroelectronics X-NUCLEO-NFC13A1 X-NUCLEO-NFC Evaluation Board Expansion Board for STM32 Nucleo Boards for ST25R210
- RS Stock No.:
- 847-942
- Mfr. Part No.:
- X-NUCLEO-NFC13A1
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€33.62
(exc. VAT)
€41.35
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.62 |
*price indicative
- RS Stock No.:
- 847-942
- Mfr. Part No.:
- X-NUCLEO-NFC13A1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | NFC Reader | |
| Analogue Function | Evaluation Board | |
| Kit Classification | Expansion Board | |
| For Use With | STM32 Nucleo Boards | |
| Featured Device | ST25R210 | |
| Kit Name | X-NUCLEO-NFC | |
| Interface Type | SPI | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type NFC Reader | ||
Analogue Function Evaluation Board | ||
Kit Classification Expansion Board | ||
For Use With STM32 Nucleo Boards | ||
Featured Device ST25R210 | ||
Kit Name X-NUCLEO-NFC | ||
Interface Type SPI | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The STMicroelectronics NFC card reader expansion board is based on the ST25R210 device. The expansion board is configured to support all five NFC Forum tag types in reader mode. The ST25R210 manages frame coding and decoding in reader mode for standard applications.
Compatible with STM32 Nucleo boards for easy and quick development
Six general-purpose LEDs
Equipped with Arduino UNO R3 connector
FCC certified
RoHS and WEEE compliant
Related links
- STMicroelectronics X-NUCLEO-WBA25A1 Expansion Board Evaluation Board Expansion Board for STM32 Nucleo for
- STMicroelectronics X-NUCLEO-53L9A1 Expansion Board Evaluation Board Expansion Module for STM32 Nucleo Board for
- STMicroelectronics X-NUCLEO-IDS01A5 SPSGRF-915 RF Transceiver Evaluation Board for STM32 Nucleo Boards 915 MHz
- STMicroelectronics X-NUCLEO Evaluation Board STM32 Nucleo
- STMicroelectronics X-NUCLEO ToF Sensor Evaluation Board STM32 Nucleo
- STMicroelectronics X-NUCLEO-S2915A1 Expansion Board S2-LP Sub GHz Evaluation Kit for STM32 Nucleo 940 MHz
- STMicroelectronics X-NUCLEO-S2868A2 Expansion Board S2-LP Sub GHz Evaluation Kit for STM32 Nucleo 940 MHz
- STMicroelectronics Evaluation Board Expansion Board for X-NUCLEO-53L4A3 Arduino
