Murata LBAA0XV2GT-001EVK Evaluation Board Evaluation Kit for Type 2GT Module for LR1121
- RS Stock No.:
- 863-590
- Mfr. Part No.:
- LBAA0XV2GT-001EVK
- Manufacturer:
- Murata
Subtotal (1 unit)*
€71.45
(exc. VAT)
€87.88
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.45 |
*price indicative
- RS Stock No.:
- 863-590
- Mfr. Part No.:
- LBAA0XV2GT-001EVK
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Development Kit | |
| Kit Classification | Evaluation Kit | |
| For Use With | Type 2GT Module | |
| Featured Device | LR1121 | |
| Kit Name | Evaluation Board | |
| Interface Type | GPIO, SMA, UART | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Development Kit | ||
Kit Classification Evaluation Kit | ||
For Use With Type 2GT Module | ||
Featured Device LR1121 | ||
Kit Name Evaluation Board | ||
Interface Type GPIO, SMA, UART | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- JP
The Murata evaluation kit is designed for Type2GT communication tests and power evaluation, requiring an external MCU for application execution.
Connectivity via LoRaWAN for efficient long-range communication
Integrated with TCXO and RF switch for enhanced performance
Compatible with STM32Cube Programmer tool for easy programming setup
Connects seamlessly to various host MCU boards through Arduino connectors
Related links
- Murata LBES0ZZ2FR-EVK Evaluation Board Evaluation Kit for Type 2FR Module for NXP RW612
- Murata LBUA5QJ2AB-828EVB Evaluation Board Evaluation Kit for Type 2AB UWB Module for Nordic Nrf52840
- Murata LBAD0XX1SC-DMSB-EVK-B Evaluation Board Evaluation Kit for Type 1SC Module for ALT1250
- Murata LBUA0VG2BP-EVK-P Evaluation Board Evaluation Kit for Type 2BP UWB Module for NXP Trimension SR150
- Infineon Evaluation Board Evaluation Kit
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for PCI11010 EV03B65A
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for PCI12000 EV05J17A
- Microchip MTCH2120 Evaluation Kit Evaluation Board Evaluation Kit for MTCH2120 MTCH2120 Evaluation Kit (EV64Z42A)
