Murata LBES0ZZ2FR-EVK Evaluation Board Evaluation Kit for Type 2FR Module for NXP RW612
- RS Stock No.:
- 863-594
- Mfr. Part No.:
- LBES0ZZ2FR-EVK
- Manufacturer:
- Murata
Subtotal (1 unit)*
€81.84
(exc. VAT)
€100.66
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.84 |
*price indicative
- RS Stock No.:
- 863-594
- Mfr. Part No.:
- LBES0ZZ2FR-EVK
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Kit | |
| For Use With | Type 2FR Module | |
| Featured Device | NXP RW612 | |
| Kit Name | Evaluation Board | |
| Interface Type | Ethernet, UART, USB | |
| Standards/Approvals | IEEE | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Kit | ||
For Use With Type 2FR Module | ||
Featured Device NXP RW612 | ||
Kit Name Evaluation Board | ||
Interface Type Ethernet, UART, USB | ||
Standards/Approvals IEEE | ||
- COO (Country of Origin):
- US
The Murata Type 2FR evaluation kit is designed for engineers evaluating and developing applications with wireless communication, combining Wi-Fi, Bluetooth LE, and 802.15.4 technologies.
Integrates three radio technologies for versatile connectivity
Supports on-module flash for enhanced application flexibility
Comes with comprehensive setup instructions for efficient implementation
Includes debug probes for easy firmware flashing and debugging
Related links
- Murata LBUA0VG2BP-EVK-P Evaluation Board Evaluation Kit for Type 2BP UWB Module for NXP Trimension SR150
- Murata LBAD0XX1SC-DMSB-EVK-B Evaluation Board Evaluation Kit for Type 1SC Module for ALT1250
- Murata LBAA0QB1SJ-TEMP-EVK Evaluation Board Thermal Sensor Evaluation Kit for 1SJ Module for 1SJ
- Murata LBAA0XV2GT-001EVK Evaluation Board Evaluation Kit for Type 2GT Module for LR1121
- Murata LBUA5QJ2AB-828EVB Evaluation Board Evaluation Kit for Type 2AB UWB Module for Nordic Nrf52840
- ROHM Evaluation Board Evaluation Board BD1422xG-LA
- ROHM BD14211G-EVK-001 Evaluation Board Evaluation Board for BD14211G-EVK-001 Measures Voltage Drops Across Shunt
- NXP Evaluation Board i.MX 8M Plus EVK WLAN Development Kit 2472 MHz 8MPLUSLPD4-EVK
