e-peas EVK13921 Power Management Evaluation Board Evaluation Board Evaluation Kit for AEM13921 Energy Harvesting PMIC
- RS Stock No.:
- 873-844
- Mfr. Part No.:
- EVK13921
- Manufacturer:
- e-peas
Subtotal (1 unit)*
€126.49
(exc. VAT)
€155.58
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €126.49 |
*price indicative
- RS Stock No.:
- 873-844
- Mfr. Part No.:
- EVK13921
- Manufacturer:
- e-peas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | e-peas | |
| Analogue Function | Evaluation Board | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Kit | |
| For Use With | AEM13921 Energy Harvesting PMIC | |
| Featured Device | AEM13921 | |
| Kit Name | Power Management Evaluation Board | |
| Interface Type | Screw Terminal | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand e-peas | ||
Analogue Function Evaluation Board | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Kit | ||
For Use With AEM13921 Energy Harvesting PMIC | ||
Featured Device AEM13921 | ||
Kit Name Power Management Evaluation Board | ||
Interface Type Screw Terminal | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- BE
The e-peas evaluation kit is a sophisticated energy management solution designed to harness power from dual sources for efficient energy storage and application supply.
Supports simultaneous energy harvesting from two inputs for versatile power management
Configurable for both MPPT and constant voltage operation modes to optimise energy extraction
Allows cold-start from as low as 275 mV, enabling operation in challenging conditions
Includes built-in protections preventing overcharging and over discharging of storage elements
Related links
- e-peas EVK15820 Power Management Evaluation Board Evaluation Board Evaluation Kit for AEM15820 Energy Harvesting PMIC
- e-peas EVK00330 Power Management Evaluation Board Evaluation Board Evaluation Kit for AEM00330 Energy Harvesting PMIC
- STMicroelectronics Power Management Evaluation Board Evaluation Board for STEVAL-QUADV01 for STEVAL-QUADV01 evaluation
- Microchip Evaluation Board Power Management Evaluation Board EV78D55A
- Microchip Evaluation Board Power Management for PCI1003 for PCI1003 PCIe Gen4x16 Switches
- STMicroelectronics Evaluation Board Power Management for ALTAIR05T-800 for AC-DC Chargers
- STMicroelectronics Evaluation Board Power Management for PM8805 for DC-DC Converters, LED Drivers
- Nichicon Evalution Board Energy Harvesting for E-Peas AEM30330 for Ultra-small lithium titanate batteries
