Microchip Evaluation Board Power Management Evaluation Board EV78D55A
- RS Stock No.:
- 736-253
- Mfr. Part No.:
- EV78D55A
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€27.88
(exc. VAT)
€34.29
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.88 |
*price indicative
- RS Stock No.:
- 736-253
- Mfr. Part No.:
- EV78D55A
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Kit Classification | Evaluation Board | |
| Product Type | Power Management | |
| Kit Name | Evaluation Board | |
| Technology | Power Management | |
| Processor Part Number | MCP1781 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Kit Classification Evaluation Board | ||
Product Type Power Management | ||
Kit Name Evaluation Board | ||
Technology Power Management | ||
Processor Part Number MCP1781 | ||
The Microchip Evaluation Board showcases the MCP1781 high-voltage LDO, demonstrating stable performance across extensive load and input ranges. This automotive-qualified platform provides access to essential pins including SHDN and PWG, allowing for comprehensive testing of the device's 3.3V and 5.0V regulated outputs.
AEC-Q100 Automotive Qualified Grade 0
Wide input voltage from 4.3V to 55V
Operates from minus 40°C to 150°C
Low 34 μA typical quiescent current
Related links
- Microchip Evaluation Board Power Management for MCP16503 for SAMA5D2
- Microchip Evaluation Board Power Management for PCI1003 for PCI1003 PCIe Gen4x16 Switches
- onsemi Evaluation Board Motor Control for Motor for Motor Controller/Driver Power Management Evaluation Board
- STMicroelectronics Evaluation Board Power Management for STWBC-EP for Charging Devices Such as Smartphones or Tablets
- STMicroelectronics Evaluation Board Power Management for PM8805 for Wireless Access Points
- STMicroelectronics Evaluation Board Power Management for STEVAL-IFP029V1 for IPS4260L
- STMicroelectronics Evaluation Board Power Management for L6563H, L6699 for Portable Computer Power Adapter
- STMicroelectronics Evaluation Board Power Management for PM8805 for Powered Device
