MikroElektronika MIKROE-6943 ADC 28 Click Click Board for mikroBUS Socket and Host System
- RS Stock No.:
- 888-287
- Mfr. Part No.:
- MIKROE-6943
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€22.52
(exc. VAT)
€27.70
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.52 |
*price indicative
- RS Stock No.:
- 888-287
- Mfr. Part No.:
- MIKROE-6943
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Click Board | |
| Kit Classification | Click Board | |
| For Use With | mikroBUS Socket and Host System | |
| Kit Name | ADC 28 Click | |
| Interface Type | I2C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Click Board | ||
Kit Classification Click Board | ||
For Use With mikroBUS Socket and Host System | ||
Kit Name ADC 28 Click | ||
Interface Type I2C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- RS
The MikroElektronika Compact add-on board designed for multi-channel analog signal acquisition and general-purpose A/D conversion. It features a high-speed two-wire I2C interface, making it suitable for various embedded applications.
12-bit, 8-channel A/D converter offers precise analog-to-digital conversion
Low power consumption Ideal for energy-sensitive applications
I2C Interface supports communication speeds up to 3.4MHz
AEC-Q100 qualification ensures reliability in demanding environments
Click Snap feature allows modular design and easy prototyping
Related links
- MikroElektronika MIKROE-4766 Headphone AMP Click Audio Amplifier MikroBus Click Board for mikroBUS Socket for Audio
- MikroElektronika BEE Click MRF24J40MA ZigBee MikroBus Click Board for mikroBus form factor, mikroBUS Socket 2.4 GHz
- MikroElektronika MIKROE-4662 Speaker Click Audio Amplifier MikroBus Click Board for mikroBUS Socket for Audio Power
- MikroElektronika MIKROE-6725 USB UART 6 Click Click Board for MikroBUS
- MikroElektronika MIKROE-6778 SPI Isolator Click Click Board for MikroBUS for L9963T
- MikroElektronika MIKROE-5179 SPI Isolator Click Click Board for mikroBUS for DCL541A01
- MikroElektronika MIKROE-5178 DIGI Isolator Click Click Board for mikroBUS for DCL540C01
- MikroElektronika MIKROE-4536 RS232 Isolator 2 Click Click Board for mikroBUS for ICL3221
