Digilent 410-270 Pmod AMP3 Power Amplifier System Board for Class D Amplifier System
- RS Stock No.:
- 134-6461
- Mfr. Part No.:
- 410-270
- Manufacturer:
- Digilent
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€19.46
(exc. VAT)
€23.94
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €19.46 |
| 5 - 9 | €18.88 |
| 10 - 24 | €18.10 |
| 25 + | €17.71 |
*price indicative
- RS Stock No.:
- 134-6461
- Mfr. Part No.:
- 410-270
- Manufacturer:
- Digilent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digilent | |
| Analogue Function | Power Amplifier | |
| Product Type | Analogue Development Kit | |
| Kit Classification | System Board | |
| For Use With | Class D Amplifier System | |
| Kit Name | Pmod AMP3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Digilent | ||
Analogue Function Power Amplifier | ||
Product Type Analogue Development Kit | ||
Kit Classification System Board | ||
For Use With Class D Amplifier System | ||
Kit Name Pmod AMP3 | ||
Standards/Approvals No | ||
Pmod AMP3 2W Stereo Amplifier
The Pmod AMP3 module features the Analog Devices SSM2518 digital-input 2W Class-D stereo audio power amplifier device.
• Stereo speaker output via 2 x 3.5mm jack sockets
• Supports common I²S audio formats
• Digitally configurable volume control for each channel
• Dynamic range control
• Host controller communication: I²C bus
• Stand-alone mode for systems without I²C interface
• Dimensions: 20 x 37mm
Related links
- MikroElektronika MIKROE-2779 2 x 20 W Amp Click Stereo Audio Power Amplifier Development Board for Class D Amplifier
- Digilent 410-320 Pmod LVLSHFT Expansion Module
- Digilent 410-380 Pmod MicroSD Add On Board for Store and Access On System Board
- Digilent 410-123 Pmod SD Add On Board for Store and Access On System Board
- Digilent 410-218 Pmod RTCC: Real-time Clock / Calendar Development Kit for Microchip MCP79410 for EEPROM, SRAM
- Digilent 410-076 Pmod LED: Four High-brightness LEDs LED
- Digilent 410-126 Pmod SSD 7 Segment Display Display Module With Two 6-pin Pmod connectors with GPIO interfaces
- Digilent 410-379 Pmod I2S2 Stereo Audio Input and Output Accessory for Cirrus CS5343 Audio A/D Converter, Cirrus CS5343
