Microchip ADM01097 MCP3564 ADC Evaluation Board V2 for PIC32 MCUs Evaluation Board for PIC32 MCUs for MCP3564
- RS Stock No.:
- 204-2688
- Mfr. Part No.:
- ADM01097
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€217.85
(exc. VAT)
€267.96
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €217.85 |
*price indicative
- RS Stock No.:
- 204-2688
- Mfr. Part No.:
- ADM01097
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Board | |
| For Use With | PIC32 MCUs | |
| Featured Device | MCP3564 | |
| Kit Name | MCP3564 ADC Evaluation Board V2 for PIC32 MCUs | |
| Interface Type | USB | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Board | ||
For Use With PIC32 MCUs | ||
Featured Device MCP3564 | ||
Kit Name MCP3564 ADC Evaluation Board V2 for PIC32 MCUs | ||
Interface Type USB | ||
Standards/Approvals No | ||
The Microchip MCP3564 ADC Evaluation Board V2 for PIC32 MCUs provides the ability to evaluate the performance of the MCP3564. It also provides a development platform for 32-bit PIC device based applications, using existing 100-pin PIC microcontroller Plug-in Module (PIM) systems that are compatible with the Explorer 16 and other high-pin count PIC32 device-based demo boards.
Programmable data rate of up to 153.6 kSP
Offers integrated features such as internal oscillator, temperature sensor and burnout sensor detection
Fully configurable with Oversampling Ratio (OSR) from 32 to 98304 and gain from 1/3X to 64X
Comes with a 20 MHz SPI-compatible serial interface
Related links
- Microchip EV55L49A MCP3221 SAR ADC Evaluation Board Evaluation Board Evaluation Board for MCP3221 for MCP3221
- MikroElektronika MIKROE-6416 ADC 26 Click 12 Bit ADC Evaluation Board for Analog To Digital Signal Conversion for
- Microchip Daughter Board BM64 Bluetooth Evaluation Board for PIC32 2.4 GHz AC320032-3
- Aratas 2JCIE-EV01-AR1 Evaluation Board for Arduino V2 Arduino V2
- Microchip MCU Development Kit PIC32-BZ6 Bluetooth, IEEE 802.15.4 Development for PIC32-BZ6 Family of Wireless MCUs 128
- NXP Evaluation Board MX RT1170 Development Kit for MX RT1170 Crossover MCUs MIMXRT1170-EVK
- Microchip ADM00523 Evaluation Board Evaluation Kit for 16-Bit MCUs System
- Infineon CY8CKIT-028-TFT 2.4 in TFT Evaluation Board for PSoC 6 MCUs
