MikroElektronika MIKROE-4468 Accel 15 Click Switches & Multiplexer Add On Board for 3D Hall 8 Click for ECG/GSR Click
- RS Stock No.:
- 249-4105
- Mfr. Part No.:
- MIKROE-4468
- Manufacturer:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-4105
- Mfr. Part No.:
- MIKROE-4468
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Analogue Development Kit | |
| Analogue Function | Switches & Multiplexer | |
| Kit Classification | Add On Board | |
| For Use With | 3D Hall 8 Click | |
| Featured Device | ECG/GSR Click | |
| Kit Name | Accel 15 Click | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Analogue Development Kit | ||
Analogue Function Switches & Multiplexer | ||
Kit Classification Add On Board | ||
For Use With 3D Hall 8 Click | ||
Featured Device ECG/GSR Click | ||
Kit Name Accel 15 Click | ||
Standards/Approvals No | ||
The MikroElektronika Analog MUX 2 Click is a compact add-on board that switches one of the eight inputs to one output. This board features the ADG728, a low voltage, CMOS 8-channel analogue matrix switch with a serially controlled 2-wire interface.
Type Port expander
Interface Analog, I2C
Related links
- MikroElektronika MIKROE-3916 MUX 3 Click Switches & Multiplexer Add On Board for Personal electronics
- MikroElektronika MIKROE-4580 Analogue MUX 3 Click Switches & Multiplexer Add On Board for mikroBUS Socket for ADG738
- MikroElektronika 3D Hall 8 Click 3D Magnetic Sensor MikroBus Click Board for TLI493D-W2BW System equipped with the
- MikroElektronika MIKROE-4111 Analogue MUX Click Switches & Multiplexer Development Module for System equipped with the
- MikroElektronika 3D Hall Click Hall Effect Sensor Add On Board for 3D Hall 15 Click I2C Add On Board Magnetric Field
- MikroElektronika 3D Hall Click Hall Effect Sensor Add On Board for 3D Hall 13 Click Add On Board Magnetric Field Sensing
- MikroElektronika 3D Hall 5 Click Evaluation Board
- MikroElektronika 3D Hall 6 Click
