MikroElektronika 3D Hall Click Hall Effect Sensor Add On Board for 3D Hall 13 Click Add On Board Magnetric Field Sensing

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€36.37

(exc. VAT)

€44.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€36.37
10 - 49€35.32
50 - 99€34.18
100 +€29.47

*price indicative

RS Stock No.:
727-272
Mfr. Part No.:
MIKROE-6555
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Add-On Board

Sensor Technology

Hall Effect Sensor

Featured Device

3D Hall 13 Click Add On Board

For Use With

Magnetric Field Sensing

Kit Classification

Add On Board

Kit Name

3D Hall Click

Standards/Approvals

ISO 9001:2015

COO (Country of Origin):
RS
The MikroElektronika 3D Hall 13 Click is a Compact add-on board designed for contactless 3D magnetic field sensing and precise angular position measurements. 3D Hall 13 Click is suited for smart locks, proximity sensors, robotics motor control, wearable gesture detection, and gaming controller input systems.

Supports I2C communication up to 1MHz

Three Axis magnetic sensing

Unique "Click Snap" feature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy