Texas Instruments DIYAMP-SOIC-EVM Amplifier IC Development Kit Operational Amplifier Evaluation Module for Amplifier for
- RS Stock No.:
- 265-9762
- Mfr. Part No.:
- DIYAMP-SOIC-EVM
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€27.89
(exc. VAT)
€34.30
(inc. VAT)
Last RS stock
- Final 27 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €27.89 | - |
| 5 - 9 | €27.54 | 1% |
| 10 + | €27.20 | 2% |
*price indicative
- RS Stock No.:
- 265-9762
- Mfr. Part No.:
- DIYAMP-SOIC-EVM
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Analogue Function | Operational Amplifier | |
| Product Type | Development Kit | |
| Kit Classification | Evaluation Module | |
| For Use With | Amplifier | |
| Featured Device | DIYAMP-SOIC-EVM | |
| Kit Name | Amplifier IC Development Kit | |
| Interface Type | 1 Wire, SMA | |
| Standards/Approvals | Directive 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Analogue Function Operational Amplifier | ||
Product Type Development Kit | ||
Kit Classification Evaluation Module | ||
For Use With Amplifier | ||
Featured Device DIYAMP-SOIC-EVM | ||
Kit Name Amplifier IC Development Kit | ||
Interface Type 1 Wire, SMA | ||
Standards/Approvals Directive 2011/65/EU | ||
Related links
- Texas Instruments DUAL-DIYAMP-EVM Amplifier IC Development Kit Operational Amplifier Evaluation Module for Amplifier for
- Texas Instruments DEM-OPA-SOT-1A Amplifier IC Development Kit Operational Amplifier Evaluation Module for SOT23-5/6
- Texas Instruments SMALL-AMP-DIP-EVM Amplifier IC Development Kit Evaluation Board Evaluation Module for Operational
- Texas Instruments OPAMPEVM-SOIC Amplifier IC Development Kit Evaluation Board Evaluation Module for OPA4277-SP
- Texas Instruments AMC1311EVM, Amplifier IC Development Kit Isolation Amplifier Evaluation Module for AMC1311 for AMC1311
- Texas Instruments INA199EVM Amplifier IC Development Kit Current Sensing Amplifier Evaluation Module for INA199 for
- Texas Instruments INAEVM-ALT-SO8 Amplifier IC Development Kit Instrumentation Amplifier Evaluation Module for
- Texas Instruments INA293EVM Amplifier IC Development Kit Current Sensing Amplifier Evaluation Module for Amplifier for
