Texas Instruments INA199EVM Amplifier IC Development Kit Current Sensing Amplifier Evaluation Module for INA199 for
- RS Stock No.:
- 265-9788
- Mfr. Part No.:
- INA199EVM
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€34.86
(exc. VAT)
€42.88
(inc. VAT)
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €34.86 | - |
| 5 - 9 | €34.43 | 1% |
| 10 + | €34.01 | 2% |
*price indicative
- RS Stock No.:
- 265-9788
- Mfr. Part No.:
- INA199EVM
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Development Kit | |
| Analogue Function | Current Sensing Amplifier | |
| Kit Classification | Evaluation Module | |
| For Use With | INA199 | |
| Featured Device | INA199 | |
| Kit Name | Amplifier IC Development Kit | |
| Standards/Approvals | Directive 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Development Kit | ||
Analogue Function Current Sensing Amplifier | ||
Kit Classification Evaluation Module | ||
For Use With INA199 | ||
Featured Device INA199 | ||
Kit Name Amplifier IC Development Kit | ||
Standards/Approvals Directive 2011/65/EU | ||
Related links
- Texas Instruments INA293EVM Amplifier IC Development Kit Current Sensing Amplifier Evaluation Module for Amplifier for
- Texas Instruments INA381EVM Amplifier IC Development Kit Current Sensing Amplifier Evaluation Module for Amplifier for
- STMicroelectronics STEVAL-AETKT4V1 Current Sensing Amplifier Evaluation Kit for TSC202x Family for TSC2020
- STMicroelectronics STEVAL-AETKT2V1 STEVAL-AETKT2V1 Current Sensing Amplifier Evaluation Kit for Current Sense Amplifiers
- Texas Instruments INAEVM-ALT-SO8 Amplifier IC Development Kit Instrumentation Amplifier Evaluation Module for
- Texas Instruments DIYAMP-SOIC-EVM Amplifier IC Development Kit Operational Amplifier Evaluation Module for Amplifier for
- Texas Instruments DUAL-DIYAMP-EVM Amplifier IC Development Kit Operational Amplifier Evaluation Module for Amplifier for
- Texas Instruments AMC1311EVM, Amplifier IC Development Kit Isolation Amplifier Evaluation Module for AMC1311 for AMC1311
