Texas Instruments LOG114EVM LOG114 Evaluation Module Evaluation Board Evaluation Module for LOG114 for LOG114

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

€68.33

(exc. VAT)

€84.05

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 7 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 4€68.33-
5 - 9€67.481%
10 +€66.662%

*price indicative

RS Stock No.:
265-9880
Mfr. Part No.:
LOG114EVM
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Development Kit

Analogue Function

Evaluation Board

Kit Classification

Evaluation Module

For Use With

LOG114

Featured Device

LOG114

Kit Name

LOG114 Evaluation Module

Standards/Approvals

Directive 2011/65/EU

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy