STMicroelectronics EVLMG6 Power Module Evaluation Board Evaluation Board Evaluation Module for High Efficiency
- RS Stock No.:
- 784-155
- Mfr. Part No.:
- EVLMG6
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€59.65
(exc. VAT)
€73.37
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.65 |
*price indicative
- RS Stock No.:
- 784-155
- Mfr. Part No.:
- EVLMG6
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power Module | |
| Analogue Function | Evaluation Board | |
| Kit Classification | Evaluation Module | |
| For Use With | High Efficiency Half-Bridge-GaN-Based Power Supply Applications | |
| Featured Device | MASTERGAN6 | |
| Kit Name | Power Module Evaluation Board | |
| Standards/Approvals | RoHS compliant | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power Module | ||
Analogue Function Evaluation Board | ||
Kit Classification Evaluation Module | ||
For Use With High Efficiency Half-Bridge-GaN-Based Power Supply Applications | ||
Featured Device MASTERGAN6 | ||
Kit Name Power Module Evaluation Board | ||
Standards/Approvals RoHS compliant | ||
- COO (Country of Origin):
- IT
The STMicroelectronics GaN-based half-bridge power module equipped with MASTERGAN6, which quickly creates new topologies without needing a complete PCB design.
RoHS compliant
Discrete bootstrap diode and capacitor for high frequency solutions
Adjustable low side shunt to serve Peak current mode control algorithms
Related links
- Texas Instruments SN65LVDS387EVM LVDS Driver Evaluation Module Evaluation Board Evaluation Module for SN65LVDS387 for
- Texas Instruments LOG114EVM LOG114 Evaluation Module Evaluation Board Evaluation Module for LOG114 for LOG114
- Texas Instruments AM335x Evaluation Module Evaluation Board Evaluation Module TMDXEVM3358
- Texas Instruments Power Module Evaluation Board Power Management for TPSM53604 for TPSM53604
- Texas Instruments OPA857EVM-978 Amplifier IC Development Kit Evaluation Board Evaluation Module for OPA857 for OPA857
- Texas Instruments USB-C-PD-DUO-EVM, Interface Development Kit Evaluation Board Evaluation Module for TPS65987D for
- Texas Instruments OPA858DSGEVM, Amplifier IC Development Kit Evaluation Board Evaluation Module for OPA858 for OPA858
- Texas Instruments OPAMPEVM-PDIP Amplifier IC Development Kit Evaluation Board Evaluation Module for OPA4277-SP
