- RS Stock No.:
- 165-1992
- Mfr. Part No.:
- MCP3903-I/SS
- Manufacturer:
- Microchip
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price Each (In a Tube of 47)
€4.385
(exc. VAT)
€5.394
(inc. VAT)
Units | Per unit | Per Tube* |
47 - 94 | €4.385 | €206.095 |
141 + | €3.986 | €187.342 |
*price indicative |
- RS Stock No.:
- 165-1992
- Mfr. Part No.:
- MCP3903-I/SS
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MCP3903 Energy Measurement ICs
Energy/Power Measurement - Microchip
Specifications
Attribute | Value |
---|---|
Application | Audio/Voice Recognition, Automotive, Energy Metering and Power Measurement, Medical and Power Monitoring, Portable Instrumentation |
Number of ADCs | 6 |
Resolution | 24 bit |
Sampling Rate | 64ksps |
Interface Type | SPI |
Number of Channels per Chip | 6 |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 28 |
Power Supply Type | Single |
Dimensions | 10.5 x 5.6 x 1.85mm |
Height | 1.85mm |
Length | 10.5mm |
Maximum Operating Supply Voltage | 3.6 V, 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2.7 V, 4.5 V |
Width | 5.6mm |